Combination Pliers Flat Nose Partially Serrated 8.69" (220.7mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D213-8NE

DigiKey Part Number
D213-8NE-ND
Manufacturer
Manufacturer Product Number
D213-8NE
Description
PLIERS COMBO FLAT NOSE 8.69"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Combination Pliers Flat Nose Partially Serrated 8.69" (220.7mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Klein Tools, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Combination
Tip Type
Flat Nose
Tip Shape
Straight
Jaw Type
Partially Serrated
Features
High Leverage, Includes Cutter, Non-Slip
Length
8.69" (220.7mm)
Weight
0.9 lb (408.23 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$336.67000$336.67
5$312.07200$1,560.36
10$302.02500$3,020.25
25$289.25520$7,231.38
Manufacturers Standard Package