
CL3200 | |
|---|---|
DigiKey Part Number | 1742-1201-ND |
Manufacturer | |
Manufacturer Product Number | CL3200 |
Description | 200A AC FORK TESTER |
Customer Reference | |
Detailed Description | Electrical Tester, Fork CAT IV 600V DMM Functions Include Voltage, Resistance and Current to 200A |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Electrical Tester, Fork | |
Specifications | DMM Functions Include Voltage, Resistance and Current to 200A | |
Ratings | CAT IV 600V |

