85615
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

85615

DigiKey Part Number
1742-85615-ND
Manufacturer
Manufacturer Product Number
85615
Description
PRECISION SCREWDRIVER SET 4 PC
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Phillips, Slotted Screwdriver Set
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Klein Tools, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Screwdriver Set
Tip Type
Phillips, Slotted
Includes
Handle
Features
Cabinet Tip, Insulated to 1000V, Soft Grip
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$209.18000$209.18
5$193.84800$969.24
10$187.61600$1,876.16
25$179.67840$4,491.96
Manufacturers Standard Package