
770910 | |
---|---|
DigiKey Part Number | 1742-770910-ND |
Manufacturer | |
Manufacturer Product Number | 770910 |
Description | REPLACE LEAD KIT FOR TDR METER |
Customer Reference | |
Detailed Description | Test Clip, Lead, Probe Replacement Leads for use with VDV500-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Test Clip, Lead, Probe | |
Accessory Type | Replacement Leads | |
For Use With/Related Products | VDV500-123 | |
Specifications | 130.05mm L x 12.70mm W x 179.83mm H |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $356.77000 | $356.77 |
5 | $340.56000 | $1,702.80 |