
6986INS | |
|---|---|
DigiKey Part Number | 1742-6986INS-ND |
Manufacturer | |
Manufacturer Product Number | 6986INS |
Description | SLIM-TIP 1000V INSULATED SCREWDR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | #1 Square Screwdriver 10.31" (261.9mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Square | |
Size | #1 | |
Length - Blade | 6.00" (152.4mm) | |
Length - Overall | 10.31" (261.9mm) | |
Features | Insulated to 1000V, Soft Grip | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $158.76000 | $158.76 |
| 5 | $147.11600 | $735.58 |
| 10 | $142.38800 | $1,423.88 |
| 25 | $136.36160 | $3,409.04 |

