
68222 | |
|---|---|
DigiKey Part Number | 1742-1275-ND |
Manufacturer | |
Manufacturer Product Number | 68222 |
Description | WRENCH SET 1/4-7/8" ASSORTED |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Wrench Set, Ratcheting Wrench 1/4" ~ 7/8" Assorted Length |
Datasheet | Datasheet |
Category | End - Size 1/4" ~ 7/8" |
Manufacturer Klein Tools, Inc. | Length Assorted |
Packaging Bulk | Finish Chrome Finish |
Part Status Active | End Detail Offset |
Tool Type Wrench Set, Ratcheting | Features Set of 7, Vinyl Pouch |
Measurement Type SAE (Standard) | Weight 2.7 lbs (1.2 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,570.14000 | $1,570.14 |
| 5 | $1,455.33800 | $7,276.69 |
| 10 | $1,408.58100 | $14,085.81 |
| 25 | $1,349.11200 | $33,727.80 |


