
65914 | |
|---|---|
DigiKey Part Number | 65914-ND |
Manufacturer | |
Manufacturer Product Number | 65914 |
Description | SOCKET 6 PNT CHROME FINISH 14MM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Socket 6 Point Socket Chrome Finish 14mm |
Datasheet | Datasheet |
Category | Tip Type 6 Point Socket |
Manufacturer Klein Tools, Inc. | Size 14mm |
Packaging Bulk | Drive Size 3/8" |
Part Status Active | Features Chrome Finish |
Tool Type Socket | Weight 0.081 lb (36.74 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $49.08000 | $49.08 |
| 5 | $45.48200 | $227.41 |
| 10 | $44.01800 | $440.18 |
| 25 | $42.15640 | $1,053.91 |

