
65908 | |
|---|---|
DigiKey Part Number | 65908-ND |
Manufacturer | |
Manufacturer Product Number | 65908 |
Description | SOCKET 6 POINT CHROME FINISH 8MM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Socket 6 Point Socket Chrome Finish 8mm |
Datasheet | Datasheet |
Category | Tip Type 6 Point Socket |
Manufacturer Klein Tools, Inc. | Size 8mm |
Packaging Bulk | Drive Size 3/8" |
Part Status Active | Features Chrome Finish |
Tool Type Socket | Weight 0.037 lb (16.78 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $43.41000 | $43.41 |
| 5 | $40.26800 | $201.34 |
| 10 | $38.97000 | $389.70 |
| 25 | $37.31920 | $932.98 |

