Socket Set T8 ~ T60 6 Point Socket 1/4", 3/8", 1/2" Drive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

65213TX

DigiKey Part Number
1742-65213TX-ND
Manufacturer
Manufacturer Product Number
65213TX
Description
KNURLED TORX BIT SOCKET SET, 13
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Socket Set T8 ~ T60 6 Point Socket 1/4", 3/8", 1/2" Drive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Klein Tools, Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Socket Set
Tip Type
6 Point Socket
Range of Values
T8 ~ T60
Drive Size
1/4", 3/8", 1/2"
Includes
Case
Features
Chrome Finish
Quantity
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$326.80000$326.80
5$302.89600$1,514.48
10$293.16200$2,931.62
25$280.76080$7,019.02
Manufacturers Standard Package