
646-3/8-INS | |
---|---|
DigiKey Part Number | 646-3/8-INS-ND |
Manufacturer | |
Manufacturer Product Number | 646-3/8-INS |
Description | NUT DRIVER HEX SKT 3/8" 10.31" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 3/8" Hex Socket Nut Driver 10.31" (261.9mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Nut Driver | |
Tip Type | Hex Socket | |
Size | 3/8" | |
Length - Blade | 6.00" (152.4mm) | |
Length - Overall | 10.31" (261.9mm) | |
Features | Color Coded, Hollow Shaft, Impact Resistant, Insulated to 1000V, Soft Grip | |
Weight | 0.25 lb (113.4 g) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $224.98000 | $224.98 |
5 | $208.49400 | $1,042.47 |
10 | $201.77700 | $2,017.77 |
25 | $193.24080 | $4,831.02 |