
6337INS | |
|---|---|
DigiKey Part Number | 6337INS-ND |
Manufacturer | |
Manufacturer Product Number | 6337INS |
Description | SCREWDRIVER PHILLIPS #3 12.38" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | #1 Phillips Screwdriver 12.38" (314.3mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Phillips | |
Size | #1 | |
Length - Blade | 7.00" (177.8mm) | |
Length - Overall | 12.38" (314.3mm) | |
Features | Color Coded, Impact Resistant, Insulated to 1000V, Soft Grip | |
Weight | 0.4 lb (181.44 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $259.06000 | $259.06 |
| 5 | $240.06800 | $1,200.34 |
| 10 | $232.34000 | $2,323.40 |
| 25 | $222.51640 | $5,562.91 |




