6323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6323

DigiKey Part Number
1742-6323-ND
Manufacturer
Manufacturer Product Number
6323
Description
T10H TORX PRECISION SCREWDRIVER
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
T10H Torx® Screwdriver 6.50" (165.1mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Klein Tools, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Screwdriver
Tip Type
Torx®
Size
T10H
Length - Blade
3.00" (76.2mm)
Length - Overall
6.50" (165.1mm)
Features
Chrome Finish, Color Coded, Soft Grip
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$92.45000$92.45
5$85.64600$428.23
10$82.88800$828.88
25$79.37960$1,984.49
Manufacturers Standard Package