3/32" Slotted Screwdriver 6.50" (165.1mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6243INS

DigiKey Part Number
1742-6243INS-ND
Manufacturer
Manufacturer Product Number
6243INS
Description
INSULATED PRECISION SCREWDRIVER,
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
3/32" Slotted Screwdriver 6.50" (165.1mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Klein Tools, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Screwdriver
Tip Type
Slotted
Size
3/32"
Length - Blade
3.00" (76.2mm)
Length - Overall
6.50" (165.1mm)
Features
Insulated to 1000V, Soft Grip
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$107.78000$107.78
5$99.90800$499.54
10$96.68500$966.85
25$92.59040$2,314.76
Manufacturers Standard Package