
610-5/16M | |
---|---|
DigiKey Part Number | 1742-1573-ND |
Manufacturer | |
Manufacturer Product Number | 610-5/16M |
Description | NUT DRIVR HEX SOCKT 5/16" 3.5" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 5/16" Hex Socket Nut Driver 3.50" (88.9mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Nut Driver | |
Tip Type | Hex Socket | |
Size | 5/16" | |
Length - Blade | 1.50" (38.1mm) | |
Length - Overall | 3.50" (88.9mm) | |
Features | Cabinet Tip, Chrome Finish, Color Coded, Hollow Shaft, Magnetic, Soft Grip, Stubby | |
Weight | 0.1 lb (45.36 g) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $116.02000 | $116.02 |