



86216 | |
---|---|
DigiKey Part Number | 1742-1030-ND |
Manufacturer | |
Manufacturer Product Number | 86216 |
Description | 16' DOUBLE HOOK MAGNETIC TAPE ME |
Customer Reference | |
Detailed Description | Tape Measure Measurements |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Tool Type | Tape Measure | |
For Use With/Related Products | Measurements | |
Weight | 0.75 lb (340.19 g) |