
55665 | |
|---|---|
DigiKey Part Number | 1742-55665-ND |
Manufacturer | |
Manufacturer Product Number | 55665 |
Description | IRON WORKER AND WELDER BACKPACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Polyethylene (PE) Tactical Backpack Black/Gray/Orange |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Tactical Backpack | |
Size | 17.50" L x 16.00" W x 24.50" H (444.5mm x 406.4mm x 622.3mm) | |
Material | Polyethylene (PE) | |
Color | Black/Gray/Orange | |
Drawer Quantity | 27 | |
Features | - | |
Capacity | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,101.58000 | $2,101.58 |
| 5 | $1,948.01800 | $9,740.09 |
| 10 | $1,885.44500 | $18,854.45 |
| 25 | $1,805.87560 | $45,146.89 |


