


53100 | |
|---|---|
DigiKey Part Number | 53100KT-ND |
Manufacturer | |
Manufacturer Product Number | 53100 |
Description | HIGH-SPEED DRILL BIT - 1/16'' BI |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Drill Bit Drilling |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Drill Bit | |
For Use With/Related Products | Drilling | |
Weight | 0.013 lb (5.9 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $36.91000 | $36.91 |
| 5 | $34.18400 | $170.92 |
| 10 | $33.08300 | $330.83 |
| 25 | $31.67920 | $791.98 |



