
603-4-INS | |
---|---|
DigiKey Part Number | 1742-1546-ND |
Manufacturer | |
Manufacturer Product Number | 603-4-INS |
Description | SCREWDRIVER PHILLIPS #2 8.31" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | #2 Phillips Screwdriver 8.31" (211.1mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Phillips | |
Size | #2 | |
Length - Blade | 4.00" (101.6mm) | |
Length - Overall | 8.31" (211.1mm) | |
Features | Impact Resistant, Insulated to 1000V, Soft Grip | |
Weight | 0.2 lb (90.72 g) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $236.18000 | $236.18 |
5 | $218.88800 | $1,094.44 |
10 | $211.84200 | $2,118.42 |
25 | $202.87920 | $5,071.98 |