Gloves Black Medium
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

40205

DigiKey Part Number
40205KT-ND
Manufacturer
Manufacturer Product Number
40205
Description
UTILITY GLOVES SIZE MEDIUM
Customer Reference
Detailed Description
Gloves Black Medium
Product Attributes
Type
Description
Select All
Category
Manufacturer
Klein Tools, Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Type
Gloves
Color
Black
Size
Medium
Weight
0.13 lb (58.97 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$242.53000$242.53