New at DigiKey
#2, 6mm Torx® Bit, Screwdriver Drive 8.50" (215.9mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

32960ARCHT

DigiKey Part Number
1742-32960ARCHT-ND
Manufacturer
Manufacturer Product Number
32960ARCHT
Description
RATCHETING FASTBIT TRU-GRIP SCRE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
#2, 6mm Torx® Bit, Screwdriver Drive 8.50" (215.9mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tool Type
Bit, Screwdriver
Manufacturer
Klein Tools, Inc.
Tip Type
Torx®
Packaging
Bulk
Tip Size
#2, 6mm
Part Status
Active
Length - Overall
8.50" (215.9mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$313.90000$313.90
5$290.89400$1,454.47
10$281.52900$2,815.29
25$269.62560$6,740.64
Manufacturers Standard Package