
32795 | |
---|---|
DigiKey Part Number | 1742-32795-ND |
Manufacturer | |
Manufacturer Product Number | 32795 |
Description | PRO IMPACT POWER BITS, ASSORTED |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Phillips, Square Bit Set |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Bit Set | |
Tip Type | Phillips, Square | |
Includes | Case, Impact Driver, Power Driver | |
Features | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $108.14000 | $108.14 |
5 | $100.17400 | $500.87 |
10 | $96.95500 | $969.55 |
25 | $92.85320 | $2,321.33 |