32775
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

32775

DigiKey Part Number
1742-1290-ND
Manufacturer
Manufacturer Product Number
32775
Description
BIT DBL ENDED SLOTTED 4MM 6MM
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
4mm, 6mm Slotted Bit, Double Ended Drive
Product Attributes
Type
Description
Select All
Category
Manufacturer
Klein Tools, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Bit, Double Ended
Tip Type
Slotted
Tip Size
4mm, 6mm
Drive Size
-
Length - Overall
-
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$46.51000$46.51
5$43.08600$215.43
10$41.70300$417.03
25$41.07760$1,026.94
Manufacturers Standard Package