#1, #2, 1/4", 3/16" Phillips, Slotted, Square Blade, Double Ended Drive 4.00" ~ 8.00" (101.6mm ~ 203.2mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

32715

DigiKey Part Number
1742-1004-ND
Manufacturer
Manufacturer Product Number
32715
Description
BLADE DBL END ASSORTED 4"-8"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
#1, #2, 1/4", 3/16" Phillips, Slotted, Square Blade, Double Ended Drive 4.00" ~ 8.00" (101.6mm ~ 203.2mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Klein Tools, Inc.
Series
-
Packaging
Box
Part Status
Active
Tool Type
Blade, Double Ended
Tip Type
Phillips, Slotted, Square
Tip Size
#1, #2, 1/4", 3/16"
Drive Size
-
Length - Overall
4.00" ~ 8.00" (101.6mm ~ 203.2mm)
Features
Adjustable, Reversible
Weight
0.1 lb (45.36 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$224.53000$224.53
5$208.10200$1,040.51
10$201.40200$2,014.02
25$192.87960$4,821.99
Manufacturers Standard Package