
65213HEXM | |
---|---|
DigiKey Part Number | 1742-65213HEXM-ND |
Manufacturer | |
Manufacturer Product Number | 65213HEXM |
Description | KNURLED HEX BIT SOCKET SET, METR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Socket Set 2mm ~ 14mm 6 Point Socket 1/4", 3/8", 1/2" Drive |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Socket Set | |
Tip Type | 6 Point Socket | |
Range of Values | 2mm ~ 14mm | |
Drive Size | 1/4", 3/8", 1/2" | |
Includes | Case | |
Features | Chrome Finish | |
Quantity | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $327.22000 | $327.22 |
5 | $303.28400 | $1,516.42 |
10 | $293.53700 | $2,935.37 |
25 | $281.11960 | $7,027.99 |