
32215 | |
---|---|
DigiKey Part Number | 32215KT-ND |
Manufacturer | |
Manufacturer Product Number | 32215 |
Description | SCREWDRIVER SLOT 6.4MM 11.25" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 6.4mm Slotted Screwdriver 11.25" (285.8mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Slotted | |
Size | 6.4mm | |
Length - Blade | 7.00" (177.8mm) | |
Length - Overall | 11.25" (285.8mm) | |
Features | Non-Slip, Screw Holding, Soft Grip | |
Weight | 0.32 lb (145.15 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $105.12000 | $105.12 |
5 | $97.43400 | $487.17 |
10 | $94.29800 | $942.98 |
25 | $90.30520 | $2,257.63 |