12098-EINS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12098-EINS
Klein Tools A to Z - Pliers

12098-EINS

DigiKey Part Number
12098-EINS-ND
Manufacturer
Manufacturer Product Number
12098-EINS
Description
PLIERS COMBO FLAT NOSE 8.88"
Customer Reference
Detailed Description
Combination Pliers Flat Nose Serrated 8.88" (225.5mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Klein Tools, Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Type
Combination
Tip Type
Flat Nose
Tip Shape
Straight
Jaw Type
Serrated
Features
High Leverage, Includes Crimper, Insulated to 1000V, Soft Grips
Length
8.88" (225.5mm)
Weight
1 lb (453.59 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$793.84000$793.84
Manufacturers Standard Package