
56137 | |
|---|---|
DigiKey Part Number | 1927-56137-ND |
Manufacturer | |
Manufacturer Product Number | 56137 |
Description | KITRONIK LESSON IN A BOX - SCREE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | BBC micro:bit Stem Kit micro:bit Starter Kit |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kitronik Ltd. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Kit Type | Starter Kit | |
Main Purpose | Stem Kit | |
Interconnect System | micro:bit | |
Suggested Programming Environment | - | |
Utilized IC / Part | - | |
Included MCU/MPU Board(s) | BBC micro:bit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,762.26000 | $2,762.26 |

