


4506 | |
---|---|
DigiKey Part Number | 4506-KI-ND |
Manufacturer | |
Manufacturer Product Number | 4506 |
Description | MEARM ROBOT MICRO:BIT KIT - ORAN |
Customer Reference | |
Detailed Description | micro:bit Javascript, Microsoft MakeCode, Python Arm Robotics Kit |
Datasheet | Datasheet |
EDA/CAD Models | 4506 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kitronik Ltd. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Configuration | Arm | |
Utilized IC / Part | - | |
Interconnect System | micro:bit | |
Suggested Programming Environment | Javascript, Microsoft MakeCode, Python | |
Included MCU/MPU Board(s) | - | |
Contents | Chassis, Components, Hardware, Servo(s), Tool(s) |