FLASH - NAND (SLC) Memory IC 2Gbit Parallel 25 ns 67-VFBGA (6.5x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC58NVG1S3HBAI6

DigiKey Part Number
TC58NVG1S3HBAI6-ND
Manufacturer
Manufacturer Product Number
TC58NVG1S3HBAI6
Description
IC FLASH 2GBIT PARALLEL 67VFBGA
Customer Reference
Detailed Description
FLASH - NAND (SLC) Memory IC 2Gbit Parallel 25 ns 67-VFBGA (6.5x8)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Write Cycle Time - Word, Page
25ns
Packaging
Tray
Access Time
25 ns
Part Status
Discontinued at DigiKey
Voltage - Supply
2.7V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH - NAND (SLC)
Supplier Device Package
67-VFBGA (6.5x8)
Memory Size
Base Product Number
Memory Organization
256M x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TC58BVG1S3HBAI6Kioxia America, Inc.316TC58BVG1S3HBAI6-ND$34.53000Similar
In-Stock: 325
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$27.62000$27.62
10$25.78300$257.83
25$25.02640$625.66
50$24.44900$1,222.45
100$23.87360$2,387.36
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.