KX124-1051 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Kionix Inc.
In Stock: 20,611
Unit Price: $3.33000
Datasheet
KX124-1051-FR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KX124-1051

DigiKey Part Number
1191-1045-2-ND - Tape & Reel (TR)
1191-1045-1-ND - Cut Tape (CT)
1191-1045-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KX124-1051
Description
ACCELEROMETER 2-8G I2C/SPI 16LGA
Customer Reference
Detailed Description
Accelerometer X, Y, Z Axis ±2g, 4g, 8g 800Hz 16-LGA (3x3)
Datasheet
 Datasheet
EDA/CAD Models
KX124-1051 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kionix Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Digital
Axis
X, Y, Z
Acceleration Range
±2g, 4g, 8g
Sensitivity (LSB/g)
64 (±2g) ~ 16 (±8g)
Sensitivity (mV/g)
-
Bandwidth
800Hz
Output Type
I2C, SPI
Voltage - Supply
1.71V ~ 3.6V
Features
Adjustable Bandwidth, Selectable Low Pass Filter
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-VFLGA
Supplier Device Package
16-LGA (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes