EVAL-KXTIA-1006
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVAL-KXTIA-1006

DigiKey Part Number
1191-1022-ND
Manufacturer
Manufacturer Product Number
EVAL-KXTIA-1006
Description
EVAL BOARD FOR KXTIA-1006
Customer Reference
Detailed Description
KXTIA-1006 - Accelerometer, 3 Axis Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kionix Inc.
Series
-
Packaging
Tray
Part Status
Obsolete
Sensor Type
Accelerometer, 3 Axis
Sensing Range
±2g, 4g, 8g
Interface
Serial, SPI
Sensitivity
1024 count/g
Voltage - Supply
1.71V ~ 3.6V
Embedded
-
Contents
Board(s)
Utilized IC / Part
KXTIA-1006
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.