EVAL-KXTC9-2050
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVAL-KXTC9-2050

DigiKey Part Number
1191-1023-ND
Manufacturer
Manufacturer Product Number
EVAL-KXTC9-2050
Description
EVAL BOARD FOR KXTC9-2050
Customer Reference
Detailed Description
KXTC9-2050 - Accelerometer, 3 Axis Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kionix Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
Sensor Type
Accelerometer, 3 Axis
Sensing Range
±2g
Interface
Analog
Sensitivity
660mV/g
Voltage - Supply
1.8V ~ 3.6V
Embedded
-
Contents
Board(s)
Utilized IC / Part
KXTC9-2050
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.