SEDC600ME/3840G is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Kingston Technology
In Stock: 0
Unit Price: $23,101.10000
Datasheet

Parametric Equivalent


Kingston Technology
In Stock: 75
Unit Price: $25,251.43000
Datasheet

Parametric Equivalent


Kingston Technology
In Stock: 7
Unit Price: $23,173.28000
Datasheet
New at DigiKey
Image for SEDC600ME/3840G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SEDC600ME/3840G

DigiKey Part Number
6318-SEDC600ME/3840G-ND
Manufacturer
Kingston Technology
Manufacturer Product Number
SEDC600ME/3840G
Description
3840G DC600ME (MIXED-USE) TCG OP
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 3.84TB SATA III 2.5"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Form Factor
2.5"
Manufacturer
Kingston Technology
Speed - Read
560MB/s
Series
Speed - Write
530MB/s
Packaging
Retail Package
Type
SATA III
Part Status
Not For New Designs
Operating Temperature
0°C ~ 70°C
Memory Size
3.84TB
Size / Dimension
100.00mm x 69.90mm x 7.00mm
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SEDC600M/3840GKingston Technology06318-SEDC600M/3840G-ND$23,101.10000Parametric Equivalent
SEDC600M/3840GBKKingston Technology756318-SEDC600M/3840GBK-ND$25,251.43000Parametric Equivalent
SEDC600ME/3840GBKKingston Technology76318-SEDC600ME/3840GBK-ND$23,173.28000Parametric Equivalent
In-Stock: 0
Not recommended for new design, minimums may apply View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Retail Package
QuantityUnit PriceExt Price
40$23,173.24950$926,929.98