


OM8PGP4128Q-A0 | |
---|---|
DigiKey Part Number | 5625-OM8PGP4128Q-A0-ND |
Manufacturer | |
Manufacturer Product Number | OM8PGP4128Q-A0 |
Description | SOLID STATE DRIVES - SSD M.2 228 |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 128GB NVMe PCIe Gen 4 M.2 NVMe 2280 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kingston Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Memory Size | 128GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | M.2 NVMe 2280 | |
Speed - Read | - | |
Speed - Write | - | |
Voltage - Supply | - | |
Type | NVMe PCIe Gen 4 | |
Current - Max | - | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - | |
Size / Dimension | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $430.04000 | $430.04 |
15 | $391.44267 | $5,871.64 |
30 | $381.73433 | $11,452.03 |
60 | $372.14817 | $22,328.89 |
105 | $364.52314 | $38,274.93 |