


OM3PDP3512B-A01 | |
---|---|
DigiKey Part Number | 5297-OM3PDP3512B-A01-ND |
Manufacturer | |
Manufacturer Product Number | OM3PDP3512B-A01 |
Description | SSD 512GB M.2 MOD TLC NVME 3.3V |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 512GB NVMe M.2 Module 3.3V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kingston Technology | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Memory Size | 512GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | M.2 Module | |
Speed - Read | 2.4GB/s | |
Speed - Write | 1.1GB/s | |
Voltage - Supply | 3.3V | |
Type | NVMe | |
Current - Max | - | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - | |
Size / Dimension | 30.00mm x 22.00mm x 2.38mm |