KSM32SES8/16HC is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Kingston Technology
In Stock: 0
Unit Price: $0.00000

Parametric Equivalent


Kingston Technology
In Stock: 8
Unit Price: $852.01000
Datasheet

Parametric Equivalent


ADATA
In Stock: 1
Unit Price: $815.21000
Datasheet

Parametric Equivalent


ADATA
In Stock: 0
Unit Price: $361.88000

Parametric Equivalent


ADATA
In Stock: 2
Unit Price: $663.33000
Datasheet

Parametric Equivalent


ADATA
In Stock: 2
Unit Price: $663.33000
Datasheet

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: $1,833.68000
Datasheet

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: $2,084.34000
Datasheet

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: $2,084.51000
Datasheet

Parametric Equivalent


Terasic Inc.
In Stock: 0
Unit Price: $1,778.11000
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: $3,853.32000

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: $1,063.49000
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: $901.73000
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: $994.10000
Datasheet
KSM32SES8/16HC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSM32SES8/16HC

DigiKey Part Number
5297-KSM32SES8/16HC-ND
Manufacturer
Manufacturer Product Number
KSM32SES8/16HC
Description
MODULE DDR4 SDRAM 16GB 260SODIMM
Customer Reference
Detailed Description
Memory Module DDR4 SDRAM 16GB 260-SODIMM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kingston Technology
Series
Packaging
Bulk
Part Status
Obsolete
Memory Type
DDR4 SDRAM
Memory Size
16GB
Transfer Rate (Mb/s, MT/s, MHz)
3200
Package / Case
260-SODIMM
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes