KSM32ES8/16MF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSM32ES8/16MF

DigiKey Part Number
5297-KSM32ES8/16MF-ND
Manufacturer
Manufacturer Product Number
KSM32ES8/16MF
Description
MODULE DDR4 SDRAM 16GB 288DIMM
Customer Reference
Detailed Description
Memory Module DDR4 SDRAM 16GB 288-DIMM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kingston Technology
Series
Packaging
Bulk
Part Status
Obsolete
Memory Type
DDR4 SDRAM
Memory Size
16GB
Transfer Rate (Mb/s, MT/s, MHz)
3200
Package / Case
288-DIMM
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1,034.35000$1,034.35
10$953.15900$9,531.59
25$921.62520$23,040.63
Manufacturers Standard Package