


IKKP200C/64GB | |
---|---|
DigiKey Part Number | 5625-IKKP200C/64GB-ND |
Manufacturer | |
Manufacturer Product Number | IKKP200C/64GB |
Description | USB FLASH DRV 64GB FLASH USB 3.0 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | USB Flash Drive 64GB FLASH USB 3.0 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Memory Size | ||
Memory Type | FLASH | |
Type | ||
Speed - Read | 280MB/s | |
Speed - Write | 200MB/s | |
Operating Temperature | 0°C ~ 50°C | |
Size / Dimension | 74.00mm L x 18.00mm W x 8.00mm H | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,020.71000 | $2,020.71 |
12 | $1,846.78083 | $22,161.37 |
28 | $1,789.58964 | $50,108.51 |