F3SG-4RE1070N30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G3H-203SN-VD DC5-24

DigiKey Part Number
236-G3H-203SN-VDDC5-24-ND
Manufacturer
Manufacturer Product Number
G3H-203SN-VD DC5-24
Description
SSR RELAY
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Socketable
Circuit
Output Type
AC, Zero Cross
Voltage - Input
5 ~ 24VDC
Voltage - Load
100 V ~ 240 V
Load Current
3 A
Termination Style
Plug In
Operating Temperature
-30°C ~ 80°C
Package / Case
-
Supplier Device Package
-
Approval Agency
CE, CSA, UR, VDE
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.