
B25690C1248K203 | |
---|---|
DigiKey Part Number | 495-B25690C1248K203-ND |
Manufacturer | |
Manufacturer Product Number | B25690C1248K203 |
Description | 2400UF +-10% 1200V PEC MKP DC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 2.4 mF Film Capacitor 1200V (1.2kV) Radial, Can |
Datasheet | Datasheet |
EDA/CAD Models | B25690C1248K203 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 1200V (1.2kV) | |
Dielectric Material | - | |
ESR (Equivalent Series Resistance) | 1 mOhms | |
Operating Temperature | -40°C ~ 75°C | |
Mounting Type | Chassis Mount | |
Package / Case | ||
Size / Dimension | 5.354" Dia (136.00mm) | |
Height - Seated (Max) | 14.567" (370.00mm) | |
Termination | Threaded, Female | |
Lead Spacing | 1.969" (50.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,207.86000 | $2,207.86 |
12 | $2,072.40833 | $24,868.90 |