


EMMC128-IY29-5B101 | |
|---|---|
DigiKey Part Number | 5625-EMMC128-IY29-5B101-ND |
Manufacturer | |
Manufacturer Product Number | EMMC128-IY29-5B101 |
Description | IC FLASH 1TBIT EMMC 5.1 153FBGA |
Customer Reference | |
Detailed Description | FLASH - NAND (TLC) Memory IC 1Tbit eMMC_5.1 153-FBGA (11.5x13) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (TLC) | |
Memory Size | ||
Memory Organization | 128G x 8 | |
Memory Interface | eMMC_5.1 | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 153-FBGA (11.5x13) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,482.50000 | $1,482.50 |
| 10 | $1,365.32000 | $13,653.20 |
| 25 | $1,319.96200 | $32,999.05 |
| 50 | $1,286.38520 | $64,319.26 |







