New Product
TQM019NH04CR-V RLG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TQM048NH10CR

DigiKey Part Number
1801-TQM048NH10CRTR-ND - Tape & Reel (TR)
1801-TQM048NH10CRCT-ND - Cut Tape (CT)
1801-TQM048NH10CRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TQM048NH10CR
Description
100V, 100A, SINGLE N-CHANNEL AUT
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 17A (Ta), 100A (Tc) 224W (Tc) Surface Mount, Wettable Flank 8-PDFNU (4.9x5.75)
Datasheet
 Datasheet
EDA/CAD Models
TQM048NH10CR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
7V, 10V
Rds On (Max) @ Id, Vgs
4.8mOhm @ 50A, 10V
Vgs(th) (Max) @ Id
3.6V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
35 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2490 pF @ 60 V
FET Feature
-
Power Dissipation (Max)
224W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount, Wettable Flank
Supplier Device Package
8-PDFNU (4.9x5.75)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,990
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$30.54000$30.54
10$19.98600$199.86
100$13.98830$1,398.83
500$12.33160$6,165.80
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$10.07490$25,187.25
Manufacturers Standard Package