


D1028AN9CPGXNI-U | |
|---|---|
DigiKey Part Number | 5625-D1028AN9CPGXNI-U-ND |
Manufacturer | |
Manufacturer Product Number | D1028AN9CPGXNI-U |
Description | IC DRAM 8GBIT PARALLEL 78FBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR4 Memory IC 8Gbit Parallel 78-FBGA (7.5x12) |
Datasheet | Datasheet |
Category | Memory Organization 512M x 8 |
Mfr | Memory Interface Parallel |
Packaging Tray | Voltage - Supply 1.2V |
Part Status Active | Operating Temperature -40°C ~ 95°C |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SDRAM - DDR4 | Supplier Device Package 78-FBGA (7.5x12) |
Memory Size | Base Product Number |
| Tray: | 50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $644.98000 | $644.98 |
| 10 | $594.98200 | $5,949.82 |
| 25 | $584.05520 | $14,601.38 |






