
32EP16-M4FTC32-GA68 | |
---|---|
DigiKey Part Number | 5625-32EP16-M4FTC32-GA68-ND |
Manufacturer | |
Manufacturer Product Number | 32EP16-M4FTC32-GA68 |
Description | IC FLSH RAM 32GBYTE EMMC 144FBGA |
Customer Reference | |
Detailed Description | FLASH - NAND, DRAM - LPDDR Memory IC 32GByte (NAND), 16Gbit (LPDDR4 DRAM) eMMC 5.1 HS400 + LPDDR4X 144-FBGA (8x9.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile, Volatile | |
Memory Format | ||
Technology | FLASH - NAND, DRAM - LPDDR | |
Memory Size | ||
Memory Organization | - | |
Memory Interface | eMMC 5.1 HS400 + LPDDR4X | |
Voltage - Supply | 1.8V, 3.3V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 144-FBGA (8x9.5) | |
Base Product Number |