
WP937AD/EGW | |
---|---|
DigiKey Part Number | 754-1991-ND |
Manufacturer | |
Manufacturer Product Number | WP937AD/EGW |
Description | LED CBI 3MM GRN/RED RA INDICATOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green, Red Diffused, White 2.2V Green, 2V Red 25mA Green, 30mA Red Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Color | Green, Red | |
Wavelength - Peak | 568nm, 617nm | |
Configuration | Single | |
Current | 25mA Green, 30mA Red | |
Millicandela Rating | 14mcd Green, 10mcd Red | |
Viewing Angle | 60° | |
Lens Type | Diffused, White | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 2.2V Green, 2V Red | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.47000 | $9.47 |
10 | $6.67600 | $66.76 |
100 | $4.96310 | $496.31 |
500 | $4.20194 | $2,100.97 |
1,000 | $3.95301 | $3,953.01 |
2,000 | $3.74173 | $7,483.46 |
5,000 | $3.51111 | $17,555.55 |
10,000 | $3.36747 | $33,674.70 |
25,000 | $3.21096 | $80,274.00 |