
WP908A8SRD | |
|---|---|
DigiKey Part Number | 754-1481-ND |
Manufacturer | |
Manufacturer Product Number | WP908A8SRD |
Description | LED RED DIFFUSED T-1 T/H |
Customer Reference | |
Detailed Description | Red 640nm LED Indication - Discrete 1.85V Radial |
Datasheet | Datasheet |
EDA/CAD Models | WP908A8SRD Models |
Category | Voltage - Forward (Vf) (Typ) 1.85V |
Mfr | Current - Test 20mA |
Packaging Bulk | Viewing Angle 80° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 660nm |
Lens Color Red | Package / Case Radial |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Size / Dimension 2.90mm Dia |
Lens Style Round with Domed Top | Height (Max) 5.50mm |
Lens Size 3mm, T-1 | Base Product Number |

