Similar

WP813SRD/H | |
|---|---|
DigiKey Part Number  | WP813SRD/H-ND  | 
Manufacturer  | |
Manufacturer Product Number  | WP813SRD/H  | 
Description  | LED RED DIFFUSED 10MM T/H  | 
Customer Reference  | |
Detailed Description  | Red 640nm LED Indication - Discrete 1.85V Radial  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | WP813SRD/H Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Bulk  | |
Part Status  | Active  | |
Color  | ||
Configuration  | Standard  | |
Lens Color  | Red  | |
Lens Transparency  | Diffused  | |
Millicandela Rating  | ||
Lens Style  | Round with Domed Top  | |
Lens Size  | 10.00mm Dia  | |
Voltage - Forward (Vf) (Typ)  | 1.85V  | |
Current - Test  | 20mA  | |
Viewing Angle  | 30°  | |
Mounting Type  | ||
Wavelength - Dominant  | ||
Wavelength - Peak  | 660nm  | |
Features  | -  | |
Package / Case  | Radial  | |
Supplier Device Package  | ||
Size / Dimension  | 10.00mm Dia  | |
Height (Max)  | 13.50mm  | |
Base Product Number  | 

