WP7113PGT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Kingbright
In Stock: 30,004
Unit Price: $1.73000
Datasheet
Green 557nm LED Indication - Discrete 2.25V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WP7113PGT

DigiKey Part Number
WP7113PGT-ND
Manufacturer
Manufacturer Product Number
WP7113PGT
Description
LED GREEN CLEAR T-1 3/4 T/H
Customer Reference
Detailed Description
Green 557nm LED Indication - Discrete 2.25V Radial
Datasheet
 Datasheet
EDA/CAD Models
WP7113PGT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
Standard
Lens Color
Green
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage - Forward (Vf) (Typ)
2.25V
Current - Test
20mA
Viewing Angle
20°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
557nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
5.00mm Dia
Height (Max)
8.60mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.