WP7113PBC/A is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Kingbright
In Stock: 2,888
Unit Price: $3.45000
Datasheet
Blue 470nm LED Indication - Discrete 3.2V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WP7113PBC/A

DigiKey Part Number
754-1269-ND
Manufacturer
Manufacturer Product Number
WP7113PBC/A
Description
LED BLUE CLEAR T-1 3/4 T/H
Customer Reference
Detailed Description
Blue 470nm LED Indication - Discrete 3.2V Radial
Datasheet
 Datasheet
EDA/CAD Models
WP7113PBC/A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage - Forward (Vf) (Typ)
3.2V
Current - Test
20mA
Viewing Angle
16°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
468nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
5.00mm Dia
Height (Max)
8.60mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes