
WP7113LSRD | |
|---|---|
DigiKey Part Number | 754-1267-ND |
Manufacturer | |
Manufacturer Product Number | WP7113LSRD |
Description | LED RED DIFFUSED T-1 3/4 T/H |
Customer Reference | |
Detailed Description | Red 640nm LED Indication - Discrete 1.65V Radial |
Datasheet | Datasheet |
EDA/CAD Models | WP7113LSRD Models |
Category | Voltage - Forward (Vf) (Typ) 1.65V |
Mfr | Current - Test 2mA |
Packaging Bulk | Viewing Angle 30° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 655nm |
Lens Color Red | Package / Case Radial |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Size / Dimension 5.00mm Dia |
Lens Style Round with Domed Top | Height (Max) 8.60mm |
Lens Size 5mm, T-1 3/4 | Base Product Number |







